DMC-MD 24 B
DMC-MD 24 B
Part Aliases: TE Connectivity | Deutsch ZPF000000000100857
Enhance your aerospace, defense, or marine applications with the DMC-MD 24 B Connector Assembly. Designed with durable composite housing and featuring a single row layout, this receptacle ensures reliable performance in demanding environments. Its keying B feature ensures proper mating alignment, while the locking latch provides secure connectivity. With a voltage rating of 125 V AC/DC and an operating temperature range of -65 to 175°C (-85 to 347°F), it's suitable for both power and signal transmission. Shielded and sealable, it offers added protection against external elements. Compliant with RoHS standards, this connector is a reliable choice for various connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch DMC-MD 24 B |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Composite |
Number of Rows: | 1 |
Mount Type: | Panel |
Voltage: | 125 V AC, 125 V DC |
Keying: | B |
Number of Positions: | 1 |
GPL: | AC7 |
Mating Retention Type: | Locking Latch |
Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
Circuit Application: | Power & Signal |
Shielded: | Yes |
Sealable: | Yes |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Aerospace Defense & Marine |
Product Code: | EB11 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Retention: | With |
Insertion Force: | Standard |
Connector and Housing Type: | Receptacle |
Box Mount: | No |
Prewired: | No |
Part Aliases: | ZPF000000000100857 |
SKU: | DCHDMC-MD 24 B |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |