| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T22F55S L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Composite |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Voltage: | 125 V AC, 125 V DC |
| Keying: | C |
| Number of Positions: | 1 |
| GPL: | AC7 |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB11 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000104588 |
| SKU: | DCHDMC-MD 26 C |
MS27473T22F55S L/C
Specifications
Detailed Description
Elevate your connectivity with the DMC-MD 26 C connector assembly, designed for optimal performance in power and signal circuit applications. This high-quality receptacle, featuring a composite housing and a single row layout, guarantees secure and reliable connections in demanding environments. With a voltage rating of 125 V AC/DC and a wide operating temperature range from -65 to 175°C (-85 to 347°F), it is suitable for aerospace, defense, and marine applications. The shielded and sealable design ensures protection against interference and environmental factors, while the locking latch mating retention system and keyed alignment provide added security and ease of use. RoHS compliant and lead-free solder capable, this connector is not only efficient but also environmentally friendly. Elevate your connectivity solutions with this essential component.

