MS27473T24B29PA L/C

Heilind Number:DCHDMC-MD 42 A 01
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27473T24B29PA L/C
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-MD 42 A 01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27473T24B29PA L/C
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Aluminum
Number of Rows:1
Mount Type:Panel
Pitch:2.4 in, 61 mm
Voltage:125 V AC, 125 V DC
Row Spacing:16 mm, .6299 in
Number of Positions:2
GPL:JC9
Mating Retention Type:Center Fastener
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Product Code:EB09
Connector Product Type:Connector
ECCN:EAR99
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Receptacle
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000015452
SKU:DCHDMC-MD 42 A 01

Detailed Description

The DMC-MD 42 A 01 Connector Assembly is a rugged and reliable solution for power and signal applications in demanding environments. Featuring a durable aluminum housing and a single row design, this receptacle is perfect for panel mounting. With a pitch of 2.4 inches (61 mm) and a voltage rating of up to 125V AC/DC, it is suitable for a wide range of industrial and aerospace uses. Shielded and sealable, it ensures secure connectivity even in harsh conditions. The mating alignment is facilitated by a keyed mechanism, while the center fastener retention system provides added stability. Operating temperature range from -65 to 175°C (-85 to 347°F) guarantees reliable performance in extreme situations. Trust in this connector for your critical connectivity needs.