DMC-MD 80 B 40-01
DMC-MD 80 B 40-01
Part Aliases: TE Connectivity | Deutsch ZPF000000000146796
Experience seamless connectivity with the DMC-MD 80 B 40-01 Plug, engineered for top performance in power and signal applications. This aluminum housing boasts durable construction, ensuring reliability in extreme temperatures ranging from -65 to 175°C (-85 to 347°F). With a voltage rating of 125V AC/DC and four positions for optimal connectivity, this plug is ideal for aerospace, defense, and marine industries. Its shielded design and sealable construction provide added protection, while the keyed mating alignment ensures a secure connection. Trust in the quality and precision of this plug assembly for your critical applications.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch DMC-MD 80 B 40-01 |
Connector Type: | Plug |
Gender: | Plug |
Housing Material: | Aluminum |
Number of Rows: | 1 |
Pitch: | 3.62 in, 92 mm |
Voltage: | 125 V AC, 125 V DC |
Row Spacing: | 16 mm, .6299 in |
Number of Positions: | 4 |
GPL: | JC9 |
Mating Retention Type: | Center Fastener |
Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
Circuit Application: | Power & Signal |
Shielded: | Yes |
Sealable: | Yes |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Aerospace Defense & Marine |
Product Code: | EB09 |
Connector Product Type: | Plug Assembly |
Mating Retention: | With |
Insertion Force: | Standard |
Connector and Housing Type: | Plug |
Box Mount: | No |
Prewired: | No |
Part Aliases: | ZPF000000000146796 |
SKU: | DCHDMC-MD 80 B 40-01 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |