DMC-MD 82 A 01
DMC-MD 82 A 01
Part Aliases: TE Connectivity | Deutsch ZPF000000000015475
Enhance your connectivity with the DMC-MD 82 A 01, a high-performance connector assembly designed for demanding applications. This receptacle features a rugged aluminum housing, ensuring durability in harsh environments. With four positions and a pitch of 3.62 inches, it accommodates power and signal circuits with ease. Shielded and sealable for enhanced reliability, it operates flawlessly in temperatures ranging from -65 to 175°C. Mating alignment is facilitated by a keyed design, and center fastener retention ensures secure connections. Suitable for aerospace, defense, and marine industries, this connector is a vital component for mission-critical systems. Upgrade your connectivity solutions with the DMC-MD 82 A 01.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch DMC-MD 82 A 01 |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Aluminum |
Number of Rows: | 1 |
Mount Type: | Panel |
Pitch: | 3.62 in, 92 mm |
Voltage: | 125 V AC, 125 V DC |
Row Spacing: | 16 mm, .6299 in |
Number of Positions: | 4 |
GPL: | JC9 |
Mating Retention Type: | Center Fastener |
Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
Circuit Application: | Power & Signal |
Shielded: | Yes |
Sealable: | Yes |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Aerospace Defense & Marine |
Product Code: | EB09 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Retention: | With |
Insertion Force: | Standard |
Connector and Housing Type: | Receptacle |
Box Mount: | No |
Prewired: | No |
Part Aliases: | ZPF000000000015475 |
SKU: | DCHDMC-MD 82 A 01 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |