DTS24H15-97CN

DTS24H15-97CN

Part Aliases: TE Connectivity | Deutsch YDTS24H15-97CN0000  
The DEUTSCH 38999 Series III DTS24H15-97CN, a rugged and reliable circular connector designed for demanding applications. With a shell size of 15 and a jam nut receptacle configuration, this connector offers secure and stable connections in harsh environments. Featuring stainless steel construction, it provides durability and corrosion resistance, making it suitable for use in a wide range of industries. With a high operating temperature range of -65 to 200°C (-85 to 392°F), it can withstand extreme conditions. This connector has 12 PC Tail Pin contacts, allowing for efficient signal transmission. Whether in aerospace, military, or industrial settings, the DTS24H15-97CN ensures dependable performance. Trust in DEUTSCH for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch DTS24H15-97CN
Series:DEUTSCH 38999 Series III
Amperage:13 A, 7.5 A
Shell Size:15
Contact Type:PC Tail Pin
Mating Type:Threaded
Number of Positions:12
Shell Material:Stainless Steel
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YDTS24H15-97CN0000
SKU:DCHDTS24H15-97CN
Insulation Material:Glass
Hermetically Sealed:Yes
Number of Signal Positions:12
Number of Power Positions:0
Preloaded:No
Contact Layout Arrangement:15 - 97
Reverse Gender:Standard
Wire Size:16 - 24 AWG
Alignment Keyed:
Polarization Code:N
Mating Alignment Type:Keyed
Circuit Application:Signal
Sealable:Yes
Connector System:Cable-to-Panel
Connector and Contact Terminates To:Wire & Cable
Part Alias:YDTS24H15-97CN0000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: