DTS26F17-06SA

Part Aliases: TE Connectivity | Deutsch YDTS26F17-06SA0000  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch DTS26F17-06SA
Part Aliases:YDTS26F17-06SA0000
SKU:DCHDTS26F17-06SA
Insulation Material:Hard Dielectric/Silicone
Hermetically Sealed:No
Number of Power Positions:6
Number of Signal Positions:0
Preloaded:No
Reverse Gender:No
Contact Layout Arrangement:17 - 6
Wire Size:2.08 - 3.31 mm² / 14 - 12 AWG
Alignment Keyed:Clocking
Mating Alignment Type:Keyed
Polarization Code:A
Mating Retention:With
Connector Mounting Type:Panel Mount
Circuit Application:Power
Connector Style:Plug
Sealable:Yes
Shielded:Yes
Connector and Contact Terminates To:Wire & Cable
Connector System:Cable-to-Panel
Part Alias:YDTS26F17-06SA0000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: