FAST-D 01 F-X-B 00 A
FAST-D 01 F-X-B 00 A
Part Aliases: TE Connectivity | Deutsch ZPF000000000017838
The FAST-D Connector Assembly Kit, a versatile solution for your connectivity needs. This kit features a three-row configuration with crimp termination and gold over nickel contact plating, ensuring reliable performance for power and signal transmission. With a pitch of .109 inches, it accommodates 50 positions on panels, while the glass-filled thermoplastic body and fluorosilicone seal provide durability in harsh environments. Operating in temperatures ranging from -65 to 175°C (-85 to 347°F), it's suitable for aerospace, defense, and marine applications. Trust the FAST-D Connector Kit for seamless and efficient connectivity.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch FAST-D 01 F-X-B 00 A |
Connector Type: | Connector Assembly Kit |
Gender: | Plug/Receptacle |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Contact Plating: | Gold Over Nickel |
Pitch: | .109 in, 2.769 mm |
Voltage: | 115 VAC, 115 VDC |
Contact Size: | 20 |
Contact Type: | Socket |
Seal Type: | Cable Seal |
Kit Type: | Connector Kit |
Row Spacing: | .112 in, 2.84 mm |
Body Material: | Glass-Filled Thermoplastic |
Seal Material: | Fluorosilicone |
Contact Amperage: | 7.5 A |
Number of Positions: | 50 |
Fastener Type: | Slotted Hex |
GPL: | JF4 |
Mating Retention Type: | Screw |
Shell Material: | Thermoplastic |
Flange: | With |
Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
Circuit Application: | Power & Signal & Data |
Shielded: | No |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Blindmate |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EB40 |
Number of Columns: | 17 |
Number of Signal Positions: | 50 |
Preloaded: | No |
Contact Layout: | Inline |
Connector System: | Cable-to-Panel |
Connector Product Type: | Connector Kit |
ECCN: | EAR99 |
Contact Style: | Crimp |
Mating Retention: | Without |
Seal Color: | Yellow |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Retention Clip |
Connector and Housing Type: | Plug/Receptacle |
Contact Material (Signal): | Copper Alloy |
Interfacial Seal: | With |
Module Material: | Thermoplastic |
Rear Grommet: | Without |
Number of Cavities: | 50 |
Panel Gasket: | Without |
Box Mount: | Yes |
Prewired: | No |
Part Aliases: | ZPF000000000017838 |
SKU: | DCHFAST-D 01 F-X-B 00 A |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |