| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch FAST-D 03 M-X-B 00 A |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug/Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .095 in, .19 in, 2.413 mm, 4.826 mm |
| Voltage: | 115 VAC, 115 VDC |
| Contact Size: | 22, 16 |
| Contact Type: | Pin |
| Seal Type: | Cable Seal |
| Kit Type: | Connector Kit |
| Row Spacing: | .13 in, 1.08 mm, 3.30 mm, .426 in |
| Body Material: | Glass-Filled Thermoplastic |
| Seal Material: | Fluorosilicone |
| Contact Amperage: | 13 A, 5 A |
| Number of Positions: | 49 |
| Fastener Type: | Slotted Hex |
| GPL: | JF4 |
| Mating Retention Type: | Screw |
| Shell Material: | Thermoplastic |
| Flange: | With |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB40 |
| Number of Columns: | 20 |
| Number of Signal Positions: | 49 |
| Preloaded: | No |
| Contact Layout: | Inline |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector Kit |
| Mating Retention: | Without |
| Seal Color: | Yellow |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Connector and Housing Type: | Plug/Receptacle |
| Contact Material (Signal): | Copper Alloy |
| Interfacial Seal: | With |
| Module Material: | Thermoplastic |
| Rear Grommet: | Without |
| Number of Cavities: | 49 |
| Panel Gasket: | Without |
| Number of 22D Contacts: | 39 |
| Box Mount: | Yes |
| Prewired: | No |
| Part Aliases: | ZPF000000000017860 |
| SKU: | DCHFAST-D 03 M-X-B 00 A |
FAST-D 03 M-X-B 00 A
| Heilind Number: | DCHFAST-D 03 M-X-B 00 A |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | FAST-D 03 M-X-B 00 A |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Experience efficient connectivity with the Connector Assembly Kit, designed for seamless integration in various applications. This kit features a Plug/Receptacle gender with three rows for enhanced versatility, ideal for panel mount installations. The termination method is through crimping, ensuring secure connections with contact plating of Gold over Nickel for optimal conductivity. With a pitch of .095 in, .19 in, 2.413 mm, and 4.826 mm, this kit supports 115 VAC and 115 VDC voltages, making it suitable for power and signal transmission. The contact size ranges from 22 to 16, with a pin contact type and cable seal for added protection. Constructed with high-quality materials like Glass-Filled Thermoplastic, this kit guarantees durability in demanding environments. Perfect for aerospace, defense, and marine applications, the Connector Kit offers reliable performance in a compact design.

