FAST-E 02 F-X

FAST-E 02 F-X

Part Aliases: TE Connectivity | Deutsch ZPF000000000017872  
Experience high-speed connectivity with the FAST-E 02 F-X Connector Assembly, featuring an innovative design for seamless plug/receptacle integration. With four rows and 78 positions, this connector offers a versatile solution for your panel-mounting needs. The crimp termination method and gold over nickel contact plating ensure reliable performance, even in demanding environments. Operating at 115 VAC/DC, with a contact size of 22 and 5A contact amperage, it's suitable for power, signal, and data applications. Constructed from durable materials like glass-filled thermoplastic and fluorosilicone seals, it guarantees long-lasting durability. Designed for aerospace, defense, and marine industries, this connector is sealable and can withstand extreme temperatures ranging from -65 to 175°C (-85 to 347°F). Easy to install with a slotted hex fastener type, it provides secure mating without compromising on efficiency. Trust in the FAST-E 02 F-X for seamless connectivity in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch FAST-E 02 F-X
Connector Type:Connector Assembly
Gender:Plug/Receptacle
Number of Rows:4
Mount Type:Panel
Termination Method:Crimp
Contact Plating:Gold Over Nickel
Pitch:.095 in, 2.413 mm
Voltage:115 VAC, 115 VDC
Contact Size:22
Contact Type:Socket
Seal Type:Cable Seal
Row Spacing:.0410 in, 1.04 mm
Body Material:Glass-Filled Thermoplastic
Seal Material:Fluorosilicone
Contact Amperage:5 A
Number of Positions:78
Fastener Type:Slotted Hex
GPL:JF4
Mating Retention Type:Screw
Shell Material:Thermoplastic
Flange:With
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal & Data
Shielded:No
PCB Retention:Without
Contact Underplating Material:Nickel
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Blindmate
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:EB40
Number of Columns:20
Number of Signal Positions:78
Preloaded:No
Contact Layout:Inline
Connector System:Cable-to-Panel
Connector Product Type:Connector
ECCN:EAR99
Mating Retention:Without
Seal Color:Yellow
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Retention Clip
Connector and Housing Type:Plug/Receptacle
Contact Material (Signal):Copper Alloy
Interfacial Seal:With
Module Material:Thermoplastic
Rear Grommet:With
Number of Cavities:78
Panel Gasket:Without
Number of 22D Contacts:78
Box Mount:Yes
Prewired:No
Part Aliases:ZPF000000000017872
SKU:DCHFAST-E 02 F-X

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: