FAST-E 03 F-X-A 00 A
FAST-E 03 F-X-A 00 A
Part Aliases: TE Connectivity | Deutsch ZPF000000000017883
Enhance your connectivity with the Connector Assembly Kit, designed for seamless integration in panel setups. Featuring a versatile gender configuration of Plug/Receptacle, this kit boasts three rows of contacts for optimal functionality. The termination method of choice is crimping, ensuring secure and reliable connections. With gold over nickel contact plating, you can trust in excellent conductivity. The kit includes a cable seal for added protection, making it suitable for a wide range of applications. Operating at 115 VAC and 115 VDC, it offers versatility in power supply. The body, made of glass-filled thermoplastic, guarantees durability, while the fluorosilicone seal material provides reliable sealing. With contact sizes ranging from 22 to 16, and contact types as sockets, this kit caters to various needs. Perfect for power, signal, and data circuit applications, it offers a comprehensive solution for your connectivity requirements.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch FAST-E 03 F-X-A 00 A |
Connector Type: | Connector Assembly Kit |
Gender: | Plug/Receptacle |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Contact Plating: | Gold Over Nickel |
Pitch: | .095 in, .19 in, 2.413 mm, 4.826 mm |
Voltage: | 115 VAC, 115 VDC |
Contact Size: | 22, 16 |
Contact Type: | Socket |
Seal Type: | Cable Seal |
Kit Type: | Connector Kit |
Row Spacing: | .13 in, 1.08 mm, 3.30 mm, .426 in |
Body Material: | Glass-Filled Thermoplastic |
Seal Material: | Fluorosilicone |
Contact Amperage: | 13 A, 5 A |
Number of Positions: | 49 |
Fastener Type: | Slotted Hex |
GPL: | JF4 |
Mating Retention Type: | Screw |
Shell Material: | Thermoplastic |
Flange: | With |
Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
Circuit Application: | Power & Signal & Data |
Shielded: | No |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
Sealable: | Yes |
Mating Alignment: | With |
Mating Alignment Type: | Blindmate |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EB40 |
Number of Columns: | 20 |
Number of Signal Positions: | 49 |
Preloaded: | No |
Contact Layout: | Inline |
Connector System: | Cable-to-Panel |
Connector Product Type: | Connector Kit |
Contact Style: | Crimp |
Mating Retention: | Without |
Seal Color: | Yellow |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Retention Clip |
Connector and Housing Type: | Plug/Receptacle |
Contact Material (Signal): | Copper Alloy |
Interfacial Seal: | With |
Module Material: | Thermoplastic |
Rear Grommet: | With |
Number of Cavities: | 49 |
Panel Gasket: | Without |
Number of 22D Contacts: | 39 |
Box Mount: | Yes |
Prewired: | No |
Part Aliases: | ZPF000000000017883 |
SKU: | DCHFAST-E 03 F-X-A 00 A |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |