FMJ 10E 20-08 G
FMJ 10E 20-08 G
Part Aliases: TE Connectivity | Deutsch ZPF000000000020119
Elevate your aerospace, defense, or marine applications with the FMJ 10E 20-08 G Junction Module. Designed for efficient power distribution, this component features a contact size of 20 and is crafted from high-quality thermosetting resin. The lead-free solder process ensures environmental compliance, while its durable construction guarantees reliable performance in demanding environments. Perfect for use in conjunction with terminal blocks, distribution blocks, and ground blocks, this module is a versatile solution for your connectivity needs. Trusted for its quality and performance, it's the ideal choice for enhancing your systems.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch FMJ 10E 20-08 G |
Contact Size: | 20 |
Component Type: | Junction Module |
GPL: | JF4 |
GPL Description: | Aerospace Defense & Marine |
Product Code: | EC63 |
Module Material: | Thermosetting Resin Shell |
Part Aliases: | ZPF000000000020119 |
SKU: | DCHFMJ 10E 20-08 G |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |