| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch FRJ 11A 00 |
| Component Type: | Rail |
| GPL: | JF4 |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EC63 |
| ECCN: | EAR99 |
| Module Material: | Thermosetting Resin Shell |
| Part Aliases: | ZPF000000000020180 |
| SKU: | DCHFRJ 11A 00 |
FRJ 11A 00
| Heilind Number: | DCHFRJ 11A 00 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | FRJ 11A 00 |
| ECAD Model: |
Specifications
Detailed Description
The FRJ 11A 00 is a vital rail-mounted connector designed for aerospace, defense, and marine applications. Constructed with a durable Thermosetting Resin Shell, it ensures reliable performance in demanding environments. With lead-free solder processes and compliance with aerospace and defense regulations, this connector guarantees high-quality connections. Ideal for use in distribution blocks, ground blocks, and junction modules, it is a trusted solution for critical connectivity needs.

