HDP24-24-23PT

RECP ASM

Part Aliases: TE Connectivity | Deutsch ZPF000000000131014,HDP24-24-23PT-M,HDP24-24-23PT-MS,HDP24-24-23PT-L,HDP24-24-23PT-LS  
The RECP ASM, a rugged housing from the DEUTSCH HD and DEUTSCH HDP series, perfect for industrial and commercial transportation applications. This housing, designed for male terminals, offers a secure and sealed connection with an IP67 rating. Made from PA GF material and meeting UL 94V-1 flammability standards, it ensures durability in harsh environments. With 23 positions and a 180° cable exit angle, it's ideal for panel mounting. The integrated primary locking feature guarantees a stable connection, while the gray body color adds a professional touch. Serviceable and lead-free solder process compatible, this connector is a reliable solution for power and signal applications in challenging settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch HDP24-24-23PT
Series:DEUTSCH HD,DEUTSCH HDP
Gender:Housing for male terminals
Mount Type:Panel
IP Rating:IP67
Strain Relief:Add By Accessory
Polarization:Yes
Body Material:PA GF
Number of Positions:23
GPL:J43
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:EQ91
Connector System:Wire to Wire
Length:1.648 in
Cable Exit Angle:180°
Height:2 in, 50.8 mm
Nominal Voltage Architecture:125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V
Body Color:Gray
Serviceable:Yes
Mating Pin Diameter:.059 in, 1.5 mm
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94V-1
Part Aliases:ZPF000000000131014,HDP24-24-23PT-M,HDP24-24-23PT-MS,HDP24-24-23PT-L,HDP24-24-23PT-LS HDP24-24-23PT
SKU:DCHHDP24-24-23PT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: