M39029/56-351
CONTACTS (=724-0007-20)
Part Aliases: TE Connectivity | Deutsch 80227941-1 TE Connectivity | Deutsch 38943-20L
Elevate your connectivity with these high-performance socket contacts. Designed for seamless power, signal, and data transmission, they guarantee reliability in even the most demanding environments. With a durable copper alloy construction and gold plating in the contact mating area, these contacts ensure efficient conductivity. Suitable for aerospace, defense, and marine applications, they operate flawlessly in extreme temperatures ranging from -65 to 175°C (-85 to 347°F). Their crimp termination method and spring contact retention make for easy and secure installation. RoHS compliant and lead-free solder capable, these contacts are not only efficient but also environmentally friendly. Perfect for cable-to-cable connections, they accommodate wire sizes 20-24 AWG, making them versatile for various setups. Trust in their quality for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch M39029/56-351 |
Amperage: | 7.5 A |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Voltage: | 115 V AC, 115 V DC |
Contact Size: | 20 |
Contact Type: | Socket |
Body Material: | Copper Alloy |
Cable Type: | Strip |
GPL: | JD8 |
Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
Circuit Application: | Power & Signal & Data |
Contact Mating Area Plating: | Gold |
Sealable: | Yes |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EB54 |
Wire Size: | 20 - 24 AWG |
Contact Transmits: | Signal |
Connector System: | Cable-to-Cable |
Contact Termination Plating: | Gold |
ECCN: | EAR99 |
Barrel Type: | Crimp |
Contact Retention: | With |
Contact Retention Type: | Spring |
Lattice Contact Mating Area Plating: | Gold |
Part Aliases: | 80227941-1 38943-20L |
SKU: | DCHM39029/56-351 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |