| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/03-D03C |
| Gender: | Plug |
| Contact Material: | Beryllium Copper |
| Contact Type: | Pin |
| Shell Plating: | Electroless Nickel |
| Lead Length: | 18 in, 457.2 mm |
| Wire Type: | Stranded |
| Number of Positions: | 25 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K429 |
| Preloaded: | Yes |
| Connector Product Type: | Connector |
| Insulation Color: | Black |
| Part Aliases: | MCKS-C2-B-25P6G9-18.0,094-6435-0003 1-1532182-9 |
| SKU: | DCHM83513/03-D03C |
M83513/03-D03C
Specifications
Detailed Description
Elevate your connectivity with the MCKS-C2-B-25P6G9-18.0 Micro-D Connector. Designed for aerospace, defense, and marine applications, this high-performance connector features 25 gold-plated pins for secure and reliable contact. With beryllium copper construction and electroless nickel shell plating, it ensures durability in demanding environments. The generous 18-inch lead length and preloaded design allow for easy installation with wire and cable connections. Perfect for mission-critical systems, this connector guarantees optimal performance and compliance with RoHS standards. Upgrade your equipment with the precision and quality of the MCKS-C2-B-25P6G9-18.0.

