| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/10-C01NN = MCKS |
| Gender: | Plug |
| Contact Material: | Beryllium Copper |
| Contact Type: | Pin |
| Shell Plating: | Electroless Nickel |
| Lead Length: | .109 in, 2.77 mm |
| Number of Positions: | 21 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K429 |
| Preloaded: | Yes |
| Connector Product Type: | Connector |
| Insulation Color: | Black |
| Part Aliases: | 1532252-3 |
| SKU: | DCHM83513/10-C01NN = MCKS |
M83513/10-C01NN = MCKS
Specifications
Detailed Description
Introducing the MCKS-N1-B-21PRT1, a high-performance Micro-D connector designed for Aerospace Defense & Marine applications. Featuring 21 gold-plated pin contacts made of beryllium copper, this connector ensures reliable signal transmission in harsh environments. The shell is plated with electroless nickel for enhanced durability, while the black insulation color adds a sleek look. With a lead length of 2.77mm and preloaded contacts, it offers easy installation onto wires and cables. Ideal for demanding industrial settings, this connector is a dependable choice for IO connectivity.

