| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/10-F01CP = MCKS |
| Gender: | Plug |
| Contact Material: | Beryllium Copper |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Lead Length: | .109 in, 2.77 mm |
| Wire Type: | Solid |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K429 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Part Aliases: | 1532255-2 |
| SKU: | DCHM83513/10-F01CP = MCKS |
M83513/10-F01CP = MCKS
Specifications
Detailed Description
Introducing the M83513/10-F01CP = MCKS-C2-P-37PRT1, a rugged and reliable Micro-D Connector designed for aerospace, defense, and marine applications. Featuring 37 gold-plated pin contacts made of beryllium copper, this connector ensures secure and high-performance connectivity. With a right-angle mount orientation and a lead length of 2.77mm, it offers flexibility in installation. Preloaded with solid wire termination, it guarantees easy and efficient assembly onto printed circuit boards. Compliant with industry standards for quality and durability, this connector is essential for demanding environments where robust connectivity is crucial. Elevate your connectivity solutions with the MCKS-C2-P-37PRT1 Micro-D Connector.

