| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/10-F01NN |
| Gender: | Plug |
| Contact Material: | Beryllium Copper |
| Contact Type: | Pin |
| Shell Plating: | Electroless Nickel |
| Lead Length: | .109 in, 2.77 mm |
| Wire Type: | Solid |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K429 |
| Preloaded: | Yes |
| Connector Product Type: | Connector |
| Part Aliases: | 1532255-3 |
| SKU: | DCHM83513/10-F01NN |
M83513/10-F01NN
Specifications
Detailed Description
The M83513/10-F01NN (equivalent to MCKS-N1-B-37PRT1) is a high-quality connector designed for aerospace, defense, and marine applications. Featuring 37 pin contacts made of durable beryllium copper with gold plating in the mating area, it ensures reliable signal transmission. The shell is plated with electroless nickel for added protection against corrosion. With a right-angle mount orientation and a lead length of 2.77mm, it offers versatile installation options. This connector is preloaded for convenience and is suitable for termination on printed circuit boards. Though not reviewed for lead-free solder processes, it meets industry standards for quality and performance. Enhance your connectivity solutions with this robust and efficient Micro-D connector.

