M83513/13-B01NP = MCKS

M83513/13-B01NP = MCKS-N1-P-15SRT1

Part Aliases: TE Connectivity | Deutsch 1532259-4  
The MCKS-N1-P-15SRT1, a high-performance Micro-D connector designed for aerospace, defense, and marine applications. This receptacle features 15 socket contacts made of durable beryllium copper, ensuring reliable signal transmission. With a right-angle mount orientation and a lead length of 2.77mm, it is suitable for compact and space-constrained installations. The electroless nickel shell plating offers enhanced corrosion resistance, while the gold-plated contact mating area guarantees optimal conductivity. Preloaded with solid wire terminals, this connector is ready for quick and secure PCB attachment. Compliant with stringent quality standards, it is an ideal choice for demanding environments requiring robust and efficient connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch M83513/13-B01NP = MCKS
Gender:Receptacle
Contact Material:Beryllium Copper
Contact Type:Socket
Shell Plating:Electroless Nickel
Lead Length:.109 in, 2.77 mm
Wire Type:Solid
Number of Positions:15
Mount Orientation:Right Angle
GPL:B79
Contact Mating Area Plating:Gold
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K429
Preloaded:Yes
Mounting Hardware Type:Jackpost Assembly
Connector Product Type:Connector
Part Aliases:1532259-4
SKU:DCHM83513/13-B01NP = MCKS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: