| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/13-F01CP = MCKS |
| Gender: | Receptacle |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Lead Length: | .109 in, 2.77 mm |
| Wire Type: | Solid |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K429 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Part Aliases: | 1532263-2 |
| SKU: | DCHM83513/13-F01CP = MCKS |
M83513/13-F01CP = MCKS
Specifications
Detailed Description
Introducing a high-performance D-sub connector designed for aerospace, defense, and marine applications. This rugged connector features 37 socket contacts made of beryllium copper for optimal conductivity and durability. With a right-angle mount orientation and a lead length of .109 inches, it offers easy installation onto printed circuit boards. The gold-plated contact mating area ensures reliable signal transmission in demanding environments. Preloaded with jackpost assembly mounting hardware, this connector is ready for integration into your system. Trust in this connector for secure and efficient connectivity in critical operations.

