M83513/13-F01NP = MCKS
M83513/13-F01NP = MCKS-N1-P-37SRT1
Part Aliases: TE Connectivity | Deutsch 1532263-4
The M83513/13-F01NP Micro-D Connector, a high-performance solution designed for aerospace, defense, and marine applications. Featuring 37 gold-plated socket contacts with beryllium copper construction, this connector ensures reliable signal transmission in demanding environments. With a right-angle mount orientation and a lead length of 2.77mm, it offers flexibility in installation. The electroless nickel shell plating provides corrosion resistance, making it suitable for harsh operating conditions. Preloaded with jackpost assemblies, it simplifies assembly processes. This connector is ideal for use in printed circuit boards, offering a secure and efficient connection. Trust in the MCKS-N1-P-37SRT1 for your connectivity needs in mission-critical systems.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch M83513/13-F01NP = MCKS |
Gender: | Receptacle |
Contact Material: | Beryllium Copper |
Contact Type: | Socket |
Shell Plating: | Electroless Nickel |
Lead Length: | .109 in, 2.77 mm |
Wire Type: | Solid |
Number of Positions: | 37 |
Mount Orientation: | Right Angle |
GPL: | B79 |
Contact Mating Area Plating: | Gold |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K429 |
Preloaded: | Yes |
Mounting Hardware Type: | Jackpost Assembly |
Connector Product Type: | Connector |
Part Aliases: | 1532263-4 |
SKU: | DCHM83513/13-F01NP = MCKS |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |