M83513/22-B01CP

M83513/22-B01CP = MCKS-C2-P-15PST1

Part Aliases: TE Connectivity | Deutsch 1532267-2  
Enhance your connectivity with the M83513/22-B01CP, a high-performance Micro-D Connector designed for aerospace, defense, and marine applications. Featuring 15 gold-plated pin contacts made of beryllium copper, this connector ensures reliable and efficient signal transmission. Its cadmium shell plating offers durability in harsh environments, while the preloaded design and jackpost assembly simplify installation. With a lead length of .109 inches, it guarantees a secure connection to the printed circuit board. Trust in its quality craftsmanship for seamless integration into your systems. Please note, this product is not currently reviewed for lead-free solder processes. Elevate your connectivity standards with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch M83513/22-B01CP
Gender:Plug
Contact Material:Beryllium Copper
Contact Type:Pin
Shell Plating:Cadmium
Lead Length:.109 in, 2.77 mm
Number of Positions:15
GPL:B79
Contact Mating Area Plating:Gold
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K429
Preloaded:Yes
Mounting Hardware Type:Jackpost Assembly
Connector Product Type:Connector
Part Aliases:1532267-2
SKU:DCHM83513/22-B01CP

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: