M83513/25-E01CN = MCKS
M83513/25-E01CN = MCKS-C2-B-31SST1
Part Aliases: TE Connectivity | Deutsch 1532278-1
The MCKS-C2-B-31SST1, a high-performance Micro-D Connector designed for aerospace, defense, and marine applications. This vertical receptacle features 31 socket contacts made of durable Beryllium Copper, providing reliable connectivity in demanding environments. With a shell plating of Cadmium and gold contact mating area plating, it ensures optimal signal transmission and corrosion resistance. The lead length of 2.77mm and solid wire type make it suitable for secure PCB termination. Preloaded and with a black insulation color, this connector is essential for IO setups requiring rugged and efficient data transfer.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch M83513/25-E01CN = MCKS |
Gender: | Receptacle |
Contact Material: | Beryllium Copper |
Contact Type: | Socket |
Shell Plating: | Cadmium |
Lead Length: | .109 in, 2.77 mm |
Wire Type: | Solid |
Number of Positions: | 31 |
Mount Orientation: | Vertical |
GPL: | B79 |
Contact Mating Area Plating: | Gold |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K429 |
Preloaded: | Yes |
Connector Product Type: | Connector |
Insulation Color: | Black |
Part Aliases: | 1532278-1 |
SKU: | DCHM83513/25-E01CN = MCKS |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |