M83723/79H2255N

Heilind Number:DCHM83723/79H2255N
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:M83723/79H2255N
ECAD Model:
3D Model

Description:

HERM RECP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch M83723/79H2255N
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:22
Contact Type:Pin
Mating Type:Bayonet
Shell Plating:Tin
Number of Positions:55
Shell Material:Carbon Steel
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Shell Finish:Tin
Product:Standard Circular Connectors
Product Type:Connector
Voltage Rating:1800 V, 600 VAC, 850 VDC
Part Aliases:YDL60H-22-55PNV001
SKU:DCHM83723/79H2255N

Detailed Description

Elevate your connectivity with our high-performance HERM RECP, featuring a Square Flange mount and Carbon Steel shell for durability in any environment. With an amperage of 7.5 A and voltage rating of 600 V AC, 850 V DC, 1800 Vrms, this connector ensures reliable power transmission. The Pin contact type and Bayonet mating type offer secure connections, while the 55 positions cater to versatile needs. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's a dependable solution for your connectivity requirements.