MS3470A10-6S L/C

MS3470 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Narrow Flange Mount, Bayonet Coupling, 26482 Series II

MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch MS3470A10-6S L/C
Military Specification:MIL-DTL-26482 II
Series:Series II
Connector Type:Circular, Receptacle
Number of Contacts:6
Mount Type:Wall Mounting
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Contact Size:20(6)
Contact Type:Rear Release, Removable Crimp Contacts
Mating Type:Bayonet
Finish/Coating:Anodized
Termination Type:Crimp
Supplied Less Contacts:Yes
Keyway Polarization:N
Service Rating:I
Shell Style:Wall Mounting Flange Receptacle, Narrow Flange
Shell Size - Insert Arrangement:10-6
Service Class:A
Shell Material:Aluminum
Contact Gender:Female
Conductivity:Nonconductive
Ingress Protection:Environment Resistant
Contact Style:Socket
Service Class Detail:Nonconductive Grommet Seal
SKU:DCHMS3470A10-6S L/C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: