MS3471A20-16PX

Heilind Number:DCHMS3471A20-16PX
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:MS3471A20-16PX
ECAD Model:
3D Model

Description:

MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch MS3471A20-16PX
Military Specification:MIL-DTL-26482
Amperage:23 A
Connector Type:Circular, Receptacle
Number of Contacts:16
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:20
Contact Size:16(16)
Contact Type:Pin
Shell Plating:Black Anodized
Finish/Coating:Anodized
Number of Positions:16
Termination Type:Crimp
Keyway Polarization:X
Service Rating:II
Shell Style:Cable Mounting Receptacle
Shell Size - Insert Arrangement:20-16
Service Class:A
Shell Material:Aluminum Alloy
Operating Temperature Range:-55 - 200 °C, -67 - 392 °F
Contact Gender:Male
Conductivity:Nonconductive
Ingress Protection:Environment Resistant
Contact Style:Pin
Shell Type:Cable Mount Receptacle, Round Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Shell Finish:Anodized, Black Anodized
Voltage Rating:1800 V, 600 VAC, 850 VDC
Keying Position:X
Insert Arrangement:20-16
Service Class Detail:Nonconductive Grommet Seal
Part Aliases:YAFD51-20-16PXC019
SKU:DCHMS3471A20-16PX

Detailed Description

The MIL-DTL-26482 Series 2 connectors offer improved sealing and rear hardware versatility, making them ideal for harsh environment applications. Available in various shell sizes and insert arrangements, these connectors feature M39029 crimp contacts and come in aluminum shells with multiple plating options. With RoHS certified finishes and Boeing BACC-approved designs, they ensure reliable performance in demanding conditions. Suitable for military and aerospace use, these circular receptacles with 16 gold-plated contacts provide a rugged and durable connectivity solution, meeting stringent standards for amperage, voltage, and operating temperature range. Built for nonconductive grommet seal service, they guarantee secure and efficient signal transmission in critical environments.