MS3471W18-11PZ

Heilind Number:DCHMS3471W18-11PZ
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:MS3471W18-11PZ
ECAD Model:
3D Model

Description:

MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch MS3471W18-11PZ
Military Specification:MIL-DTL-26482
Amperage:13 A
Connector Type:Circular, Receptacle
Number of Contacts:11
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-55 °C
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:18
Contact Size:16(11)
Contact Type:Pin
Shell Plating:Cadmium Olive Drab
Finish/Coating:Cadmium Olive Drab
Number of Positions:11
Termination Type:Crimp
Keyway Polarization:Z
Service Rating:II
Shell Style:Cable Mounting Receptacle
Shell Size - Insert Arrangement:18-11
Service Class:W
Shell Material:Aluminum
Operating Temperature Range:-55 - 200 °C, -67 - 392 °F
Contact Gender:Male
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Pin
Shell Type:Cable Mount Receptacle, Round Flange Receptacle
Shell Finish:Olive Drab Cadmium
Product:Standard Circular Connectors
Product Type:Connector
Voltage Rating:1800 V, 600 VAC, 850 VDC
Insert Arrangement:18-11
Keying Position:Z
Part Aliases:YAFD51-18-11PZC012
Service Class Detail:Corrosive and Fluid Resistant Conductive Cadmium Plate
SKU:DCHMS3471W18-11PZ

Detailed Description

Elevate your connectivity with our MIL-DTL-26482 Series 2 connectors, engineered for superior sealing performance in challenging environments. Featuring a range of receptacle styles and insert arrangements, these connectors offer versatility and reliability for critical applications. With MIL-DTL-26482 II military specification compliance, they ensure quality and durability in the most demanding conditions. Crafted from aluminum with various plating options, including RoHS-certified finishes, they provide enhanced protection against corrosion. Designed for harsh environments, these connectors guarantee conductivity and longevity, with an operating temperature range from -55°C to 200°C. Trust in our military-grade connectors for secure and efficient data and power transmission in aerospace, defense, and other high-stakes industries.