MS3475W24-19P

MS3475 - Connectors, Plug, Electrical, RFI Shielded, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II

Part Aliases: TE Connectivity | Deutsch YAFD57-24-19PNC012  
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch MS3475W24-19P
Military Specification:MIL-DTL-26482 II
Series:Series II
Connector Type:Circular, Plug
Number of Contacts:19
Mount Type:Straight Plug
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-55 °C
Contact Size:12(19)
Contact Type:Rear Release, Removable Crimp Contacts
Mating Type:Bayonet
Finish/Coating:Cadmium Olive Drab
Termination Type:Crimp
Keyway Polarization:N
Service Rating:II
Shell Style:Straight Plug EMI/RFI Shielding
Shell Size - Insert Arrangement:24-19
Service Class:W
Shell Material:Aluminum
Contact Gender:Male
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Pin
Part Aliases:YAFD57-24-19PNC012
Service Class Detail:Corrosive and Fluid Resistant Conductive Cadmium Plate
SKU:DCHMS3475W24-19P
Insulation Material:Hard Dielectric/Silicone
Hermetically Sealed:No
Number of Signal Positions:19
Preloaded:No
Number of Power Positions:19
Contact Layout Arrangement:24 - 19
Reverse Gender:No
Wire Size:2.08 - 3.31 mm² / 12 - 14 AWG
Alignment Keyed:Clocking
Polarization Code:N
Mating Retention:Bayonet
Mating Alignment Type:Keyed
Connector Mounting Type:Cable Mount (Free-Hanging)
Circuit Application:Power & Signal
Connector and Contact Terminates To:Wire & Cable
Shielded:Yes
Connector Style:Plug
Sealable:Yes
Connector System:Wire-to-Wire
Part Alias:YAFD57-24-19PNC012

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: