MS3476A12-8PX

MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.

Part Aliases: TE Connectivity | Deutsch YAFD56-12-8PXC0190  
The MIL-DTL-26482 Series 2 connectors offer improved sealing and rear hardware versatility compared to Series I, making them ideal for harsh environments. Available in various configurations including narrow and wide flange receptacles, cable connectors, and jam nut receptacles, along with RFI grounding plugs and straight plugs, they provide flexibility for different applications. With 9 shell sizes and 33 insert arrangements, they accommodate M39029 crimp contacts in sizes 20, 16, and 12. Crafted from aluminum shells with multiple plating options, such as olive drab cadmium and electroless nickel, these connectors meet stringent military specifications. RoHS compliant and Boeing BACC-approved versions are also available, ensuring reliable performance in critical environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch MS3476A12-8PX
Military Specification:MIL-DTL-26482 II
Amperage:7.5 A
Connector Type:Circular, Plug
Number of Contacts:8
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:12
Contact Size:20(8)
Contact Type:Pin
Shell Plating:Black Anodized
Finish/Coating:Anodized
Number of Positions:8
Termination Type:Crimp
Keyway Polarization:X
Service Rating:I
Shell Style:Straight Plug
Shell Size - Insert Arrangement:12-8
Service Class:A
Shell Material:Aluminum Alloy
Operating Temperature Range:-55 - 200 °C, -67 - 392 °F
Contact Gender:Male
Conductivity:Nonconductive
Ingress Protection:Environment Resistant
Contact Style:Pin
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YAFD56-12-8PXC0190
Service Class Detail:Nonconductive Grommet Seal
SKU:DCHMS3476A12-8PX
Hermetically Sealed:No
Insulation Material:Hard Dielectric/Silicone
Preloaded:No
Number of Signal Positions:8
Number of Power Positions:8
Contact Layout Arrangement:16 - 24
Reverse Gender:No
Wire Size:.2 - .52 mm² / 12 - 14 AWG
Alignment Keyed:Clocking
Polarization Code:X
Mating Retention:Bayonet
Mating Alignment Type:Keyed
Connector Mounting Type:Cable Mount (Free-Hanging)
Circuit Application:Power & Signal
Connector and Contact Terminates To:Wire & Cable
Connector Style:Plug
Sealable:Yes
Shielded:No
Connector System:Wire-to-Wire
Part Alias:YAFD56-12-8PXC0190

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: