YD369-B66-NS100000

369 9 WAY PANEL MOUNT REC, CRIMP, SKT

Part Aliases: TE Connectivity | Deutsch D369-B66-NS1  
Enhance your aerospace, defense, or marine applications with the DEUTSCH 369 series connector. This high-performance receptacle housing, featuring a robust composite construction, ensures reliable signal transmission in demanding environments. With its advanced Triple-Seal technology, it provides superior protection against moisture and contaminants, making it ideal for use in harsh conditions. The straight panel mount design with button latch mating retention offers easy and secure installation. Gold contact plating and a voltage rating of 1500 VAC/1000 VDC guarantee efficient and safe connectivity. With a contact size of 22 and a contact amperage of 5A, this connector accommodates high-power requirements with ease. Its compliance with lead-free solder processes and a wide operating temperature range from -55 to 175 °C (-67 to 347 °F) ensures reliability in various soldering environments. Whether for wire-to-wire or wire-to-cable connections, this connector, with its 9 cavities and 3 rows, is a versatile solution for your connectivity needs. Its black housing color and natural seal color add a sleek finish to your equipment, while its EN2591-315 fluid resistance certification guarantees long-lasting performance. Trust in the DEUTSCH 369 series connector for seamless and durable connectivity in critical applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch YD369-B66-NS100000
Series:DEUTSCH 369
Gender:Receptacle
Housing Material:Composite
Number of Rows:3
Mount Type:Panel
Termination Method:Crimp
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:1000 VDC, 1500 VAC
Contact Size:22
Contact Type:Socket
Seal Type:Triple-Seal
Mount Angle:Straight
Row Spacing:.1 in, 2.54 mm
Keying:N
Body Material:Composite
Seal Material:Fluorosilicone
Panel Thickness:.063 in, 1.6 mm
Contact Amperage:5 A
Number of Positions:9
Housing Color:Black
GPL:JD2
Mating Retention Type:Button Latch
Shell Material:Composite
Operating Temperature Range:-55 - 175 °C, -67 - 347 °F
Circuit Application:Signal
Panel Mount:With, Yes
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:EB25
Number of Columns:3
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Crimp
Mating Retention:With
Seal Color:Natural
Cable Exit Angle:180°
Accepts Wire Insulation Diameter:.028 - .054 in, .71 - 1.37 mm
Contact Retention:With
Lattice Contact Mating Area Plating:Gold
Interfacial Seal:With
Rear Grommet:With
Number of Cavities:9
Panel Gasket:With
Mounting Holes:Rectangular
Fluid Resistance:EN2591-315
Part Aliases:YD369-B66-NS100000 D369-B66-NS1
SKU:DCHYD369-B66-NS100000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: