0413-204-2005
SEAL PLUG
Part Aliases: TE Connectivity | Deutsch 0413-204-2005-AS,0413-204-2005-L,0413-204-2005-LS,$$0413-204-2005,5-1899776-3,ZPF000000000133669,0413-204-2005-LD
Seal Plug from the DEUTSCH HD series, specifically designed for high-performance applications in industrial and commercial transportation. This essential connector accessory offers reliable sealing, with a compatible hole diameter of .062 inches (1.575 mm). Crafted from durable materials, it ensures longevity even in harsh operating conditions, with a wide temperature range of -55 to 125°C (-67 to 257°F). Its vibrant red color not only signifies its quality but also enhances visibility during installation. RoHS compliant and boasting fair resistance to hydrocarbons, this Seal Plug guarantees both environmental responsibility and optimal performance. Indispensable for maintaining the integrity of your automotive connectors, it comes in a convenient package quantity of 1. Elevate your connectivity standards with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch 0413-204-2005 |
Series: | DEUTSCH HD,DEUTSCH HD30 |
Seal Type: | Sealing Plug |
Compatible Hole Diameter: | .062 in, 1.575 mm |
Body Material: | Other |
Package Quantity: | 1 |
Lubrication: | Not Lubricated |
GPL: | J42 |
Packaging: | Package |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | EQ90 |
ECCN: | EAR99 |
Body Color: | Red |
Resistance To Hydrocarbons: | Fair |
Material Flammability Standard: | None |
Part Aliases: | 0413-204-2005-AS,0413-204-2005-L,0413-204-2005-LS,$$0413-204-2005,5-1899776-3,ZPF000000000133669,0413-204-2005-LD 0413-204-2005 |
SKU: | DCN0413-204-2005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/11/2021 | E-21-001664 - Manufacturing Location Change. TE Connectivity is transferring the production tools of components of the part numbers listed below from Tullahoma, TN, USA to a TE externally approved supplier in Arden, NC, | Download |
05/01/2017 | P-17-014076 - Product improvement. Due a improvement of the process of reduction of MOQ (Minimum Order Quantity) as well as in attendance to the AEO (Authorized Economic Operator), we will effect the fractionation process of packaging of some items imported into TE Connectivity Brazil. For this new process some Part Numbers and NCM code(Mercosur Common Nomenclature) of products (ANNEX I) will be change. This amendment is necessary for the correct compliance with Brazilian legislation, given the way the national and international requirements of compliance. Therefore, we request the kindness to communicate these changes to all relevant areas of the your company, because it will be necessary to update to the new Part Numbers and NCM code in your system. The old Part Numbers can no longer be marketed. If the Part Numbers and NCM codes proposed are already in compliance with the registered by your company, the information present can be ignored | Download |
03/15/2017 | E-16-018172 - Supplier Change. | Download |