Enhance your power and signal connections with this DEUTSCH DT RECP ASM, designed for male terminals. Featuring a two-row panel mount configuration with a 4.5mm pitch, this connector ensures secure and efficient performance in industrial and commercial transportation applications. With an IP68 rating for dust and water resistance, it guarantees reliability even in harsh environments. Made of durable PA GF material, it can withstand temperatures ranging from -55 to 125°C (-67 to 257°F). With 12 positions available, it offers ample connectivity options, while its gray housing with integrated polarization and strain relief features ensures easy and secure installation. Meeting RoHS compliance standards, it is also environmentally friendly. Ideal for wire-to-wire connections, this connector is a versatile solution for your automotive connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch DT04-12PA-LE01
Series:DEUTSCH DT
Gender:Housing for male terminals
Number of Rows:2
Mount Type:Panel
Pitch:.175 in, 4.5 mm
IP Rating:IP68
Strain Relief:Add By Accessory
Polarization:Yes
Body Material:PA GF
Contact Amperage:13 A
Number of Positions:12
GPL:J41
Packaging:Package
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:Y620
Connector System:Wire to Wire1
Length:3.478 in
Cable Exit Angle:180°
Height:1.858 in, 47.19 mm
Width:1.735 in, 44.07 mm
Body Color:Gray
Serviceable:Yes
Mating Pin Diameter:.059 in, 1.5 mm
Connector Code :A
Mounting Feature:Without
Terminal Position Assurance:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:20mm Flame Test per Standard UL-94
Part Aliases:DT04-12PA-LE01
SKU:DCNDT04-12PA-LE01

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: