AFB0912HH

FAN DC AXIAL 12V 92X25.4 3200 RPM

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Delta Products Corporation
Manufacturer Part Number:Delta Products Corporation AFB0912HH
SKU:DELAFB0912HH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: