| Attribute | Value |
|---|---|
| Manufacturer: | Delta Products Corporation |
| Manufacturer Part Number: | Delta Products Corporation AUC0512DB-AF00 |
| SKU: | DELAUC0512DB-AF00 |
AUC0512DB-AF00
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Delta Products Corporation D38999/20KB5PN | MIL-DTL-38999/20 - Connectors Electrical Circular Receptacle Threaded Wall Mounting Flange Removable Crimp Contacts Series III | ![]() |
| Delta Products Corporation PT06A-U10-2P(SR) | 09P UMNL PLUG HSG NATL | ![]() |
| Delta Products Corporation 172160-1 | 6 CIR UNIV M-N-L CAP | ![]() |
| Delta Products Corporation 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| Delta Products Corporation L717SDEG09POL2RM5 | HD SQZ TO RELEASE KIT | ![]() |
| Delta Products Corporation L77SDBG25SOL2RM8 | 04P MINI UMNL2 CAP HSG UL94V0 | ![]() |
| Delta Products Corporation 794272-1 | 03P UMNL WIRE SEAL | ![]() |
| Delta Products Corporation 794995-1 | MINI UMNL CAVITY PLUG SEAL | ![]() |
| Delta Products Corporation 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| Delta Products Corporation 09-50-8031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Delta Products Corporation 09-50-8081 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| Delta Products Corporation 87439-0700 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 7 Circuits, Off-White Housing | ![]() |
| Delta Products Corporation 983-015-020R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/20/2024 | DEL-20240620 - Product Change. Due to discontinuity of the control IC, Delta proceeded to redesign the product with the alternate supplier, the product underwent a comprehensive testing process to verify that it functions as intended and aligns with all the predetermined criteria outlined in its specifications, guaranteeing its quality and suitability for use. | Download | |||


