| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-014-520-503 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-014-520-503 |
305-014-520-503
| Heilind Number: | EDA305-014-520-503 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-014-520-503 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your electronic assembly, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 5A amperage rating, it ensures reliable power transmission. Boasting two rows of Copper Alloy contacts with a pitch and row spacing of .156 inches and .14 inches, respectively, it offers efficient signal transfer. The straight mount orientation and 14 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and performance in even the harshest environments. Elevate your PCB design with this essential connector.

