| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-014-555-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-014-555-501 |
305-014-555-501
| Heilind Number: | EDA305-014-555-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-014-555-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless linkages in electronic systems. Designed with precision and durability in mind, this connector boasts a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a vibrant green color, it not only stands out visually but also signifies its compliance with industry standards. Featuring two rows of copper alloy contacts, it offers reliable power transmission at a rated amperage of 5 A, making it ideal for high-performance applications. The .156-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Supporting 14 positions, it facilitates complex circuit connections with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability in extreme conditions. Upgrade your connectivity solutions with this essential component, a must-have in any electronics toolkit.

