| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-018-555-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-018-555-204 |
305-018-555-204
| Heilind Number: | EDA305-018-555-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-018-555-204 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, featuring a vibrant green hue that stands out on your PCB. Designed for high performance, this connector is capable of carrying up to 5 A of current, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of contacts made from Copper Alloy, it facilitates efficient signal transmission. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, with 18 positions available for versatile use. Offering a straight mount orientation, it simplifies installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity with this essential component.

