| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-024-500-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-024-500-258 |
305-024-500-258
| Heilind Number: | EDA305-024-500-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-024-500-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for precision and durability, this essential component features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a robust copper alloy contact material and a current rating of 5 A, it guarantees secure and efficient power transmission. Boasting a dual-row design with 24 positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your PCB assembly process with this high-quality connector, a must-have in any engineer's toolkit.

