| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-024-521-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-024-521-202 |
305-024-521-202
| Heilind Number: | EDA305-024-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-024-521-202 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a dual-row configuration with 24 positions, ensuring optimal performance in high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable power delivery with a 5A amperage. The .156-inch pitch and .14-inch row spacing allow for efficient signal transmission, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this RoHS-compliant connector is a versatile solution for your connectivity needs. Upgrade your circuitry with this essential component, perfect for various industries and applications.

