| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-038-555-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-038-555-501 |
305-038-555-501
| Heilind Number: | EDA305-038-555-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-038-555-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures secure and efficient power transmission. With a current rating of 5 A, it's ideal for various applications. Its double-row design offers 38 positions for seamless board-to-board connections, with a pitch of .156 inches and row spacing of .14 inches, guaranteeing precise alignment. Crafted with copper alloy contacts, it provides reliable conductivity. The straight mount orientation makes installation hassle-free. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Elevate your electronic projects with this essential component.

