| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-042-521-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-042-521-208 |
305-042-521-208
| Heilind Number: | EDA305-042-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-042-521-208 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This essential component features two rows of premium Copper Alloy contacts, offering reliable performance for up to 42 positions. The durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, even in demanding environments. With a pitch of .156 inches and row spacing of .14 inches, it facilitates efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Choose this Green connector for a secure and efficient board-to-board connection solution.

