| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-042-556-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-042-556-204 |
305-042-556-204
| Heilind Number: | EDA305-042-556-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-042-556-204 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a current rating of 5 A, it guarantees efficient power transmission. The two rows of copper alloy contacts, totaling 42 positions, provide ample connectivity options while the .156-inch pitch and .14-inch row spacing offer precise alignment. Its straight mount orientation streamlines installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly with this high-quality Card Edge Connector.

