| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-054-521-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-054-521-502 |
305-054-521-502
| Heilind Number: | EDA305-054-521-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-054-521-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-quality Card Edge Connector. Designed for efficient signal transmission, this connector features two rows of 54 positions, ensuring seamless board-to-board connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, offers both reliability and visual appeal. With a copper alloy contact material and a pitch of .156 inches, it guarantees optimal conductivity. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your electronic assemblies with this essential component, perfect for projects requiring precision and performance.

