| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-054-555-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-054-555-512 |
305-054-555-512
| Heilind Number: | EDA305-054-555-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-054-555-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector boasts a dual-row configuration with a total of 54 positions, ensuring optimal performance in high-density applications. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .14-inch row spacing facilitate efficient signal transmission. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh industrial environments. Its straight mount orientation further simplifies installation, making it a must-have for your electronic projects. Elevate your connectivity solutions with this essential component, perfect for various PCB assembly needs.

