| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-054-556-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-054-556-212 |
305-054-556-212
| Heilind Number: | EDA305-054-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-054-556-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a pivotal component for seamless PCB integration. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 5 A, it ensures reliable power transmission. The two-row configuration with a total of 54 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal conductivity. Featuring a pitch of .156 inches and a row spacing of .14 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation onto circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a robust and dependable choice for your electronic projects. Explore our range of connectors for efficient and secure board-to-board PCB connections.

