306-006-400-168
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. The copper alloy contact material ensures reliable power transmission, with a maximum amperage of 5 A. With six positions in a single centerline row, it offers efficient signal routing for your electronic applications. The .156-inch pitch and straight mount orientation make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 306-006-400-168 |
Color: | Green |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | Center |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | Single Centerline Row |
Number of Positions: | 6 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA306-006-400-168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |