| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-007-421-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-007-421-168 |
306-007-421-168
| Heilind Number: | EDA306-007-421-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-007-421-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a vibrant green color, it's easy to identify amidst your assembly. Featuring a single centerline row with 7 positions, it guarantees precise alignment for seamless data transmission. The copper alloy contact material and .156-inch pitch offer optimal conductivity, while the straight mount orientation simplifies installation. Whether in industrial or commercial settings, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile choice for various environments. Trust in our Card Edge Connector to streamline your electronic connections with efficiency and durability.

