| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-008-421-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-008-421-107 |
306-008-421-107
| Heilind Number: | EDA306-008-421-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-008-421-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for utmost durability and performance, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission, while its .156-inch pitch and single centerline row spacing provide optimal connectivity. Suitable for a range of applications, this connector offers 8 positions and a 5A amperage, making it ideal for various electronic devices. Whether you're designing a new project or upgrading existing systems, trust in the quality and functionality of our Card Edge Connector.

