306-009-520-168
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution designed for seamless integration. Featuring a vibrant green color, this connector boasts a robust construction, with UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and single centerline row spacing offer efficient signal transmission. With nine positions available, this connector is perfect for a range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 306-009-520-168 |
Color: | Green |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | Center |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | Single Centerline Row |
Number of Positions: | 9 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA306-009-520-168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |